337-026-524-868

Heilind Number:EDA337-026-524-868
Manufacturer:EDAC
Manufacturer Number:337-026-524-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-524-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-524-868

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for optimal functionality, it features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability in any environment. With two rows and twenty-six positions, this connector offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while a pitch of .156 inches and row spacing of .2 inches allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is suitable for a wide range of applications. Its straight mount orientation adds versatility to your PCB layout. Upgrade your connectivity solutions with this essential component.