337-026-540-101

Heilind Number:EDA337-026-540-101
Manufacturer:EDAC
Manufacturer Number:337-026-540-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-540-101

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable performance in demanding applications. Featuring a vibrant green color, this connector is not only functional but also visually appealing. With a high amperage rating of 3 A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its single row configuration with 26 positions offers ample connectivity options, while the copper alloy contacts provide excellent conductivity. The .156 inch pitch and .2 inch row spacing make for easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its straight mount orientation for a secure and stable connection. Upgrade your PCB setup with this essential component, perfect for various applications in the electronics industry.