337-026-540-102

Heilind Number:EDA337-026-540-102
Manufacturer:EDAC
Manufacturer Number:337-026-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-540-102

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures reliable performance in demanding environments. With a single row design and a total of 26 positions, it offers ample connectivity options for your applications. The copper alloy contacts guarantee efficient power transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is a versatile solution for various industries. Whether you need to establish board-to-board connections or interface with PCBs, this straight-mount connector is your go-to choice for secure and efficient connectivity. Trust in its quality and performance for your connectivity needs.