337-026-540-103

Heilind Number:EDA337-026-540-103
Manufacturer:EDAC
Manufacturer Number:337-026-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-540-103

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 26 positions for efficient signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in challenging environments, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, making it a convenient choice for professionals. Elevate your connectivity solutions with this essential component.