337-026-540-104

Heilind Number:EDA337-026-540-104
Manufacturer:EDAC
Manufacturer Number:337-026-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-540-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for seamless integration, this connector features a single row layout with 26 positions, perfect for streamlined board-to-board connections. Crafted with precision, it ensures reliable performance with a 3A amperage rating and durable Copper Alloy contacts. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both safety and longevity, even in harsh operating environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation further simplifies installation, while the wide operating temperature range of -40 to 105°C ensures versatility. Explore the epitome of connectivity with this essential component, a true standout in our diverse range of PCB connectors.