337-026-540-107

Heilind Number:EDA337-026-540-107
Manufacturer:EDAC
Manufacturer Number:337-026-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-540-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Crafted with precision and durability in mind, this connector boasts a single row design with 26 positions, ensuring efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only offers a visually appealing touch but also guarantees reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment and secure attachment. The contacts, constructed from Copper Alloy, provide optimal conductivity for power and signal transmission. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in various conditions. Trust in this essential component for your connectivity needs.