337-026-540-108

Heilind Number:EDA337-026-540-108
Manufacturer:EDAC
Manufacturer Number:337-026-540-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-540-108

Detailed Description

Enhance your PCB assembly with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features 26 positions in a single row, ensuring efficient data transfer. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. The contact material, Copper Alloy, offers excellent conductivity for uninterrupted signal flow. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Choose our Card Edge Connector for dependable connectivity in your electronic devices.