337-026-540-112

Heilind Number:EDA337-026-540-112
Manufacturer:EDAC
Manufacturer Number:337-026-540-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-540-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers exceptional functionality. With an amperage rating of 3 A and housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe power transmission. The single-row design with 26 positions, along with Copper Alloy contacts, guarantees efficient data transfer. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures durability in various environments. Perfect for use in a wide range of electronic applications, this Card Edge Connector is a must-have for any PCB project.