337-026-540-158

Heilind Number:EDA337-026-540-158
Manufacturer:EDAC
Manufacturer Number:337-026-540-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-540-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed with precision and durability in mind, this connector features a single row layout with 26 positions, ensuring efficient signal transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in demanding environments. The copper alloy contact material offers excellent conductivity, while the green housing adds a pop of color to your setup. With a pitch of .156 inches and row spacing of .2 inches, it enables easy integration into your circuit design. Its straight mount orientation and wide operating temperature range of -40 to 105 °C provide versatility for various applications. Trust in this essential connector to optimize performance in your electronic projects.