337-026-540-168

Heilind Number:EDA337-026-540-168
Manufacturer:EDAC
Manufacturer Number:337-026-540-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-540-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-540-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue, offering seamless integration for your electronic devices. Designed for optimal performance, this connector boasts a current rating of 3A, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row construction and 26 positions, it provides ample connectivity options, while the copper alloy contacts ensure efficient signal transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment, making it ideal for board-to-board connections. Its straight mount orientation allows for easy installation, catering to various design requirements. Operating seamlessly in a wide temperature range from -40 to 105°C, it is suitable for diverse environments. Elevate your connectivity solutions with this essential component.