337-026-540-203

Heilind Number:EDA337-026-540-203
Manufacturer:EDAC
Manufacturer Number:337-026-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-540-203

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a 2-row configuration with 26 positions, ensuring seamless communication within your circuit. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in any application. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers easy installation, while its wide operating temperature range of -40 to 105 °C ensures consistent functionality even in challenging environments. Trust in this essential component for robust and efficient board-to-board connections.