337-026-540-207

Heilind Number:EDA337-026-540-207
Manufacturer:EDAC
Manufacturer Number:337-026-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-540-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a vibrant Green color and is suitable for a wide range of applications. With an amperage rating of 3 A and crafted from UL 94V-0 Thermoplastic Polyester, it ensures reliable power transmission in even the most demanding environments. Its dual-row design with 26 positions offers ample connectivity options, while the Copper Alloy contacts guarantee excellent conductivity. The .156-inch pitch and .2-inch row spacing facilitate easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Perfect for use in various electronic devices, it's a must-have component for any professional or DIY project. Elevate your PCB connections with this high-quality Card Edge Connector.