337-026-540-208

Heilind Number:EDA337-026-540-208
Manufacturer:EDAC
Manufacturer Number:337-026-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-540-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, featuring a vibrant green color for easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, this connector ensures reliable performance in any application. Designed with two rows of 26 positions, it offers ample space for secure board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore our range of connectors for more essential components.