337-026-540-212

Heilind Number:EDA337-026-540-212
Manufacturer:EDAC
Manufacturer Number:337-026-540-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-540-212

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector offers a robust solution with a 3 A amperage rating, suitable for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and reliable conductivity. With two rows and 26 positions, it provides ample connectivity options for your PCB boards. The .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, facilitate easy and secure installation. Designed to withstand harsh environments, it offers an operating temperature range of -40 to 105 °C. Explore seamless integration and optimal performance with this essential component in the realm of PCB connectors.