337-026-540-258

Heilind Number:EDA337-026-540-258
Manufacturer:EDAC
Manufacturer Number:337-026-540-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-540-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-540-258

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With 26 positions spread across 2 rows, it offers ample room for multiple connections. The Copper Alloy contacts provide reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Whether for personal projects or industrial applications, this connector is a must-have for any electronics enthusiast.