337-026-540-602

Heilind Number:EDA337-026-540-602
Manufacturer:EDAC
Manufacturer Number:337-026-540-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-540-602

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a single row configuration with 26 positions, ensuring seamless integration into your setup. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees reliable operation even in challenging environments. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation facilitates easy installation. Rated for a maximum amperage of 3A and operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.