337-026-540-603

Heilind Number:EDA337-026-540-603
Manufacturer:EDAC
Manufacturer Number:337-026-540-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-540-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-540-603

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, this connector features a 3A amperage rating, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row layout and 26 positions, it offers seamless integration for your board-to-board connections. The copper alloy contact material and .156-inch pitch deliver efficient signal transfer, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various electronic applications. Trust in its quality and performance to streamline your connectivity needs.