337-026-540-604

Heilind Number:EDA337-026-540-604
Manufacturer:EDAC
Manufacturer Number:337-026-540-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-540-604

Detailed Description

Enhance your circuit connectivity with our Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance. With a single row layout featuring 26 copper alloy contacts, it offers a high amperage of 3A, ideal for power transmission. The .156-inch pitch and .2-inch row spacing facilitate precise board-to-board connections. Operating effortlessly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality even in demanding environments. Trust in this connector for efficient and secure PCB assemblies.