337-026-540-608

Heilind Number:EDA337-026-540-608
Manufacturer:EDAC
Manufacturer Number:337-026-540-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-540-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-540-608

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration into electronic systems. Featuring a vibrant green color, this connector boasts a single row design with 26 positions, perfect for efficient signal transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility in installation, and with an amperage rating of 3A, it's suitable for various power requirements. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your connectivity needs. Explore our range of PCB connectors for more options to optimize your electronic designs.