337-026-540-658

Heilind Number:EDA337-026-540-658
Manufacturer:EDAC
Manufacturer Number:337-026-540-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-540-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 26 positions, ensuring reliable contact for your circuitry. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, offers both strength and visual appeal. With a contact material of Copper Alloy and a pitch of .156 inches, signal transmission is optimized for efficiency. The straight mount orientation and .2-inch row spacing provide easy installation, while its 3A amperage rating and wide operating temperature range of -40 to 105°C guarantee stable performance even in demanding environments. Upgrade your board-to-board connections with this essential component.