337-026-540-668

Heilind Number:EDA337-026-540-668
Manufacturer:EDAC
Manufacturer Number:337-026-540-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-540-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-540-668

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Featuring a vibrant green hue, this connector not only provides a pop of color but also offers reliable performance. With an amperage of 3 A, it ensures efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Boasting a single row design with 26 positions, it allows for seamless board-to-board connections. The copper alloy contact material and a pitch of .156 inches ensure stable and secure attachment. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your connectivity solutions with this essential component.