337-026-540-678

Heilind Number:EDA337-026-540-678
Manufacturer:EDAC
Manufacturer Number:337-026-540-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-540-678

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and 26 positions, it offers seamless integration onto your PCB. The straight mount orientation and single-row design make installation a breeze. Operating efficiently in a wide temperature range from -40 to 105 °C, this green connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.