337-026-540-802

Heilind Number:EDA337-026-540-802
Manufacturer:EDAC
Manufacturer Number:337-026-540-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-540-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. With a double-row design and 26 positions, it offers ample connection options for your circuitry. The contact material, made of Copper Alloy, guarantees excellent conductivity. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission. Designed for straight mounting orientation, it seamlessly integrates into your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the realm of connectors. Upgrade your connectivity infrastructure with this essential component.