337-026-540-803

Heilind Number:EDA337-026-540-803
Manufacturer:EDAC
Manufacturer Number:337-026-540-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-540-803

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector features 26 positions in a double-row layout, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing guarantees reliability in various industrial environments, while the copper alloy contacts offer superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating in temperatures ranging from -40 to 105°C, it's suitable for diverse applications. Trust in this green-colored connector for a secure and high-amperage (3A) connection that meets your needs.