337-026-540-807

Heilind Number:EDA337-026-540-807
Manufacturer:EDAC
Manufacturer Number:337-026-540-807
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-540-807

Detailed Description

Enhance connectivity within your electronic devices with this dual-row Card Edge Connector. Designed for seamless board-to-board PCB integration, it features 26 positions with a pitch of .156 inches, ensuring secure and efficient data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees reliable performance even in harsh industrial environments. Crafted with precision, the copper alloy contacts offer superior conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for demanding applications where performance and durability are paramount. Elevate your electronic designs with this essential component.