337-026-540-808

Heilind Number:EDA337-026-540-808
Manufacturer:EDAC
Manufacturer Number:337-026-540-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-540-808

Detailed Description

Enhance your PCB connections with our Card Edge Connector. Designed with precision and efficiency in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With two rows and 26 positions, it offers ample connectivity options for your electronic devices. The copper alloy contacts guarantee reliable signal transmission, while the .156-inch pitch and .2-inch row spacing make for easy assembly. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for various environmental conditions. Trust in our connector to deliver optimal performance in your PCB setups.