337-026-540-812

Heilind Number:EDA337-026-540-812
Manufacturer:EDAC
Manufacturer Number:337-026-540-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-540-812

Detailed Description

Enhance connectivity in your electronic devices with this efficient Card Edge Connector. Featuring a vibrant Green hue, this connector is not just visually appealing but also high-performing, with a 3 A amperage capacity. Crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures reliable and safe operation. With two rows and 26 positions, it offers ample connectivity options, while the Copper Alloy contact material guarantees optimal signal transmission. The .156-inch pitch and .2-inch row spacing facilitate easy installation on the PCB, and its straight mount orientation further simplifies the setup process. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments and applications. Upgrade your system's connectivity with this essential component.