337-026-540-868

Heilind Number:EDA337-026-540-868
Manufacturer:EDAC
Manufacturer Number:337-026-540-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-540-868
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-540-868

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for optimal conductivity, it features 26 positions with a pitch of .156 inches, ensuring seamless integration into your circuit board. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability in any application. With a current rating of 3A, this connector can handle power-intensive tasks with ease. Its Copper Alloy contacts provide excellent signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.