337-026-540-878

Heilind Number:EDA337-026-540-878
Manufacturer:EDAC
Manufacturer Number:337-026-540-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-540-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green color, it offers optimal visibility and easy identification. With a sturdy housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contact material, it ensures reliable and durable connections. This connector is designed for efficiency, with two rows and 26 positions, perfect for various applications. The .156-inch pitch and .2-inch row spacing allow for seamless integration into your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in harsh environments. Upgrade your setup with this straight-mount Card Edge Connector and experience superior connectivity.