337-026-541-102

Heilind Number:EDA337-026-541-102
Manufacturer:EDAC
Manufacturer Number:337-026-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-541-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, this connector features a single row with 26 positions for efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts ensure long-lasting reliability, even in extreme operating conditions ranging from -40 to 105°C. With a green color and a sleek straight mount orientation, it not only offers functionality but also adds a professional touch to your PCB assembly. Trust in this connector's 3A amperage rating and compliance with industry standards to meet all your connectivity needs with ease.