337-026-541-104

Heilind Number:EDA337-026-541-104
Manufacturer:EDAC
Manufacturer Number:337-026-541-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-541-104

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for durability and efficiency, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and 26 positions, it offers ample connectivity options for your circuit board. The copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation adds versatility, making it a versatile choice for your PCB interconnect needs. Upgrade your system with this essential component that guarantees secure and efficient board-to-board connections.