337-026-541-107

Heilind Number:EDA337-026-541-107
Manufacturer:EDAC
Manufacturer Number:337-026-541-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-541-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic setups. Sporting a vibrant green hue, this connector not only adds a pop of color but also offers high performance, with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Featuring a single row design with 26 positions, it ensures efficient data transfer. The contact material, Copper Alloy, promotes reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Whether straight or right-angle mounted, this connector accommodates diverse orientation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Upgrade your connectivity game with this essential component.