337-026-541-108

Heilind Number:EDA337-026-541-108
Manufacturer:EDAC
Manufacturer Number:337-026-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-541-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in a vibrant green hue. Designed for optimal performance, it boasts a sturdy housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With 26 positions and a single row layout, it offers ample connectivity options for your electronic devices. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration onto your circuit board. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments and applications. Choose this Straight-mount Card Edge Connector for efficient and secure board-to-board connections in your projects.