337-026-541-112

Heilind Number:EDA337-026-541-112
Manufacturer:EDAC
Manufacturer Number:337-026-541-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-541-112

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in a sleek green hue. With a single row layout and a total of 26 positions, this connector offers seamless integration for your board-to-board connectivity needs. The contact material, Copper Alloy, ensures reliable conductivity, while the precise pitch of .156 inches and row spacing of .2 inches guarantee secure and efficient connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and a streamlined design process. Elevate your electronics project with this essential component.