337-026-541-158

Heilind Number:EDA337-026-541-158
Manufacturer:EDAC
Manufacturer Number:337-026-541-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-541-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector features durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With a single row layout and 26 positions, it offers ample connectivity options. The contact material, made of Copper Alloy, guarantees optimal conductivity. A pitch of .156 inches and row spacing of .2 inches allow for easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of environments. Perfect for board-to-board connections, this straight mount orientation connector is a must-have for your electronic projects.