337-026-541-168

Heilind Number:EDA337-026-541-168
Manufacturer:EDAC
Manufacturer Number:337-026-541-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-541-168
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-541-168

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. This essential component ensures seamless power delivery, rated for a reliable 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With a single row design and 26 positions, it offers ample connectivity options. The contact material, copper alloy, ensures optimal conductivity. Its .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Trust in its straight mount orientation for easy installation and efficient performance. Elevate your connectivity solutions with this high-quality Card Edge Connector.