337-026-541-201

Heilind Number:EDA337-026-541-201
Manufacturer:EDAC
Manufacturer Number:337-026-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-541-201

Detailed Description

Upgrade your PCB connections with our efficient Card Edge Connector in a sleek green hue. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts and a pitch of .156 inches, it offers high conductivity and stability. Featuring 26 positions, it's perfect for complex circuitry. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.