337-026-541-204

Heilind Number:EDA337-026-541-204
Manufacturer:EDAC
Manufacturer Number:337-026-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-541-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-541-204

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connector in vibrant green. Designed for high-performance applications, this connector features a 2-row layout with 26 positions for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable power delivery with a 3A amperage rating. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of environments. Trust in our quality connectors for dependable performance in your electronic projects.