337-026-541-208

Heilind Number:EDA337-026-541-208
Manufacturer:EDAC
Manufacturer Number:337-026-541-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-541-208

Detailed Description

Upgrade your circuit connectivity with our Card Edge Connector in a vibrant Green hue. Engineered for high performance, this connector features UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a double-row design and 26 positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it provides easy installation on PCBs. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Explore our range of connectors for more innovative solutions.