337-026-541-268

Heilind Number:EDA337-026-541-268
Manufacturer:EDAC
Manufacturer Number:337-026-541-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-541-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-541-268

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a dual-row layout and 26 positions, it offers ample space for seamless board-to-board connections. The contact material, crafted from Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation simplifies installation. Built to withstand extreme conditions, it boasts an operating temperature range of -40 to 105°C, making it suitable for a wide range of applications in various industries. Elevate your connectivity solutions with this essential component.