337-026-541-602

Heilind Number:EDA337-026-541-602
Manufacturer:EDAC
Manufacturer Number:337-026-541-602
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-541-602

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek green. Engineered for efficiency, this connector features UL 94V-0 Thermoplastic Polyester housing for optimal durability. With a single row design and 26 copper alloy contact positions, it ensures seamless data transfer. The .156-inch pitch and .2-inch row spacing offer precise and secure connections. Suitable for a wide range of applications, it operates reliably in temperatures ranging from -40 to 105°C. Upgrade your setup with this essential component for enhanced performance and reliability.