337-026-541-604

Heilind Number:EDA337-026-541-604
Manufacturer:EDAC
Manufacturer Number:337-026-541-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-541-604

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Featuring a vibrant green color, it not only adds a pop of style but also ensures easy identification during installation. With a robust housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it guarantees durability and reliable performance. Boasting a single row design with 26 positions and a pitch of .156 inches, it offers seamless integration on your PCB. The straight mount orientation and precise row spacing of .2 inches make assembly a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connector setup with this essential component, perfect for Board to Board PCB connections.