337-026-541-607

Heilind Number:EDA337-026-541-607
Manufacturer:EDAC
Manufacturer Number:337-026-541-607
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-541-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector features UL 94V-0 Thermoplastic Polyester housing for optimal safety and durability. With a single row layout and 26 positions, it provides ample room for efficient data transmission. The Copper Alloy contacts ensure reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for diverse industrial applications. Embrace superior performance and streamline your connections with this essential component.