337-026-541-608

Heilind Number:EDA337-026-541-608
Manufacturer:EDAC
Manufacturer Number:337-026-541-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-541-608

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Boasting a vibrant green hue, it not only provides a functional solution but also adds a pop of color to your PCB assembly. Designed for optimal performance, this connector features a single row configuration with 26 positions, offering ample space for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable conductivity and longevity. With a pitch and row spacing of .156 and .2 inches, respectively, it guarantees precise and secure mating. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environmental conditions. Trust in this connector to streamline your electronic projects with efficiency and durability.