337-026-541-612

Heilind Number:EDA337-026-541-612
Manufacturer:EDAC
Manufacturer Number:337-026-541-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-541-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed for efficiency and durability, this connector boasts a single row configuration with 26 positions, ensuring optimal performance in your electronic assemblies. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, offers both high temperature resistance and environmental safety. With a contact material of Copper Alloy, you can trust in reliable conductivity for your power and data transmission needs. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your electronics with this essential connector for seamless and high-quality connectivity.