337-026-541-658

Heilind Number:EDA337-026-541-658
Manufacturer:EDAC
Manufacturer Number:337-026-541-658
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-541-658

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it not only adds a pop of color to your setup but also ensures reliable power delivery with an amperage rating of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees long-lasting use even in challenging environments. With one row and 26 positions, it offers ample connectivity options for your PCBs. The copper alloy contact material and .156-inch pitch further enhance signal transmission efficiency. Whether for industrial or DIY projects, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your connectors with this essential component.