337-026-541-668

Heilind Number:EDA337-026-541-668
Manufacturer:EDAC
Manufacturer Number:337-026-541-668
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-541-668
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-541-668

Detailed Description

Enhance your PCB connectivity with this durable and efficient Card Edge Connector. Featuring a vibrant green color, it adds a touch of visual appeal while offering exceptional performance. With an amperage of 3A and a housing material of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power transmission and safety in various applications. Its single-row design with 26 positions allows for seamless board-to-board connections, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it accommodates precise and secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector.