337-026-541-678

Heilind Number:EDA337-026-541-678
Manufacturer:EDAC
Manufacturer Number:337-026-541-678
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-541-678

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a vibrant green color, this connector boasts a robust amperage of 3 A, ensuring efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in operation. With a single row design and 26 positions, it offers ample connectivity options for your PCB setup. The contact material, made of high-quality Copper Alloy, ensures reliable signal transmission. With a pitch of .156 in and row spacing of .2 in, precise connections are easily achieved. Its straight mount orientation facilitates convenient installation. Operating smoothly in temperature ranges from -40 to 105 °C, this connector is suitable for a variety of industrial applications. Trust in its performance for seamless board-to-board connections in your projects.