337-026-541-803

Heilind Number:EDA337-026-541-803
Manufacturer:EDAC
Manufacturer Number:337-026-541-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-541-803

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .156 inches, this connector offers seamless integration with your circuit board. Boasting 26 positions, it ensures robust and efficient data transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 degrees Celsius make it suitable for a variety of applications. Upgrade your setup with this essential component for seamless and secure board-to-board connections.