337-026-541-804

Heilind Number:EDA337-026-541-804
Manufacturer:EDAC
Manufacturer Number:337-026-541-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-026-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-026-541-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it provides reliable power transmission for your electronic devices. The two rows of 26 positions offer ample connectivity options, while the copper alloy contacts guarantee efficient signal transfer. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Its straight mount orientation and .156-inch pitch make it easy to install on your board, while the .2-inch row spacing ensures precise alignment. Upgrade your system with this essential component, a must-have for any professional or DIY electronics project.